• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Galaxy Profiles 8101030 U-section rail Aluminium (L x W x H) 2000 x 18 x 2 mm 1 pc(s)

1/4
Image similar
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Operating voltage
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

U-section rail

Operating voltage
Factory colour

Aluminium

Material

Aluminium

Width

18 mm

Height

2 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 18 x 2 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763108 Galaxy Profiles 8101030 U-section rail Aluminium (L x W x H) 2000 x 18 x 2 mm 1 pc(s)

Information

Information 1763108 Galaxy Profiles 8101030 U-section rail Aluminium (L x W x H) 2000 x 18 x 2 mm 1 pc(s)

Description

The PO 13 LED MOUNTING profile is made of high-quality aluminum (anodised) manufactured and comes standard with 200 cm long. It is for LED flex bands up to a maximum width of 15 mm and can be bent (see sketch), without any of functionality and compactness loses.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?