• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Galaxy Profiles 8101060 U-section rail Aluminium (L x W x H) 2000 x 7 x 8 mm 1 pc(s)

1/4
Image similar
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Operating voltage
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.00)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

U-section rail

Operating voltage
Factory colour

Aluminium

Material

Aluminium

Width

7 mm

Height

8 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 7 x 8 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763143 Galaxy Profiles 8101060 U-section rail Aluminium (L x W x H) 2000 x 7 x 8 mm 1 pc(s)

Information

Information 1763143 Galaxy Profiles 8101060 U-section rail Aluminium (L x W x H) 2000 x 7 x 8 mm 1 pc(s)

Description

The PO 18 LED ON/structure-profile will default to the length of 200 cm and is made of high-quality aluminum (anodised) are produced. It is very narrow, flat designed and intended for use in the tile concepts (only 7.8 x 7 mm). In the innovative H2O-cover (made of polycarbonate, opal/satin and with 200 cm and 600 cm length available - Classification Flammability UL 94 V-2) is the H2O-ALU-cooling plate as a carrier object for the LED flex band - max. width for LED strips only 4 mm.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?