• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Galaxy Profiles 8105032 8105032 U-section rail Aluminium (L x W x H) 1500 x 71 x 71 mm 1 pc(s)

1/3
Image similar
Product type
U-section rail
Material
Aluminium
Length
1500 mm
Energy efficiency rating
n.rel.
Operating voltage
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 83.33)
€ 160.00
-22 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

U-section rail

Operating voltage
Factory colour

Aluminium

Material

Aluminium

Width

71 mm

Height

71 mm

Length

1500 mm

Dim

(L x W x H) 1500 x 71 x 71 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666718 Galaxy Profiles 8105032 8105032 U-section rail Aluminium (L x W x H) 1500 x 71 x 71 mm 1 pc(s)

Information

Information 1666718 Galaxy Profiles 8105032 8105032 U-section rail Aluminium (L x W x H) 1500 x 71 x 71 mm 1 pc(s)

Description

The PN12 LED LIGHTS profile is for LED flex belts with a maximum width of 50 mm and is universally in
Interior as a stand-alone LED hanging lamp with rope suspension or as LED light fixture (even without suspension as Einbaubzw.
Suitable construction profile).

This text is machine translated.

What kind of LED Strip Accessories are you looking for?