• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 10ACFE1W_24S3.6 AC/DC converter 24 V DC 416 mA 10 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC converter output: 24V 85-305VAC, 120-430VDC

  • Output 24 V DC / 416 mA
  • Power 10 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

416 mA

Output current (max.) - rounded

416 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 32.0 x 15.1 x 20.0 mm

Output voltage (max.)

24 V DC

10 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

12.5 g

Width

15.1 mm

Height

20.0 mm

Length

32.0 mm

Type

10ACFE1W_3.6

Enclosure

SIP 6

Efficiency

82 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3352469 Gaptec 10ACFE1W_24S3.6 AC/DC converter 24 V DC 416 mA 10 W

User & Safety Instructions

User & Safety Instructions 3352469 Gaptec 10ACFE1W_24S3.6 AC/DC converter 24 V DC 416 mA 10 W

Description

AC/DC converter output: 24V 85-305VAC, 120-430VDC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)