• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 02849-20 Garden sprinkler

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Professional System Spritz-Gie scale.

  • Water flow lockable
  • Length 92 cm
  • With frost protection

Technical specifications

Product type

Garden sprinkler

Hose connection

Profi-System

Material

Aluminium/PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194030 GARDENA 02849-20 Garden sprinkler

Warranty Terms

Warranty Terms 1194030 GARDENA 02849-20 Garden sprinkler

Description

The GARDENA professional system-Spritz-Gie scale is ideal in connection with longer hoses or use of pumps. It has a length of 92 cm and is thus especially suitable for the individual use for irrigation and cleaning. You can with the help of the spritz-gie scale also the slightly away, hard-to-reach areas. It is equipped with three different water jet forms: a strong jet, a spray and a jet, which is especially suitable for cleaning. The water flow is also quite lockable. For long life is guaranteed by the shower head with soft, elastic protective ring.

This text is machine translated.

Features

  • Soft, elastic protective ring on the shower head

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)