• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 04985-20 Hose Sold per metre Transparent-green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.79)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose

Factory colour

Transparent-green

Suitable for

Indoor fountain, pond pumps, water spouts, aquariums

Temperature range

-10 °C to +50 °C

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042581 GARDENA 04985-20 Hose Sold per metre Transparent-green

Description

This hose is green-transparent, without fabric. It is Ideal for room fountain, pond pumps, water spouts, and in particular suitable for aquariums. It is temperature resistant from -10°C to +50°C. As it is cadmium, lead and barium free, no pollutants are dissolved in the water and is therefore animal and plant-friendly.

This text is machine translated.

Features

  • For room fountain, pond pumps, water spouts, especially for aquariums

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)