• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07194-20 Hose clamp Zinc-plated steel Bundle diameter (min.) 32 mm Bundle Ø (max.) 50 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose clamp

Bundle diameter (min.)

32 mm

Bundle Ø (max.)

50 mm

Manufacturer part #

07194-20

Material (details)

Zinc-plated steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042593 GARDENA 07194-20 Hose clamp Zinc-plated steel Bundle diameter (min.) 32 mm Bundle Ø (max.) 50 mm 1 pc(s)

Description

The hose clamps with screw thread according to DIN 3017 are made of steel and are bright galvanized. They are used to attach a hose to a connection or a hose connector. The cable clips have a width of 9 mm. Suitable for a clamping range from 32 to 50 mm (1 1/4").

This text is machine translated.

Features

  • For hose attachment

What kind of Hose Clips & Hose Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)