• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07232-20 Messing-Zwischenventil, Rückflussverhinderer, 42 mm Check valve 39.0 mm (1 1/4") IT Brass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Brass between valve, 42 mm (G 1 1/4) thread

  • Check Valve
  • 42 mm (G 1 1/4) thread.

Technical specifications

Product type

Check valve

Material

Brass

Hose connection

39.0 mm (1 1/4") IT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194179 GARDENA 07232-20 Messing-Zwischenventil, Rückflussverhinderer, 42 mm Check valve 39.0 mm (1 1/4") IT Brass

Warranty Terms

Warranty Terms 1194179 GARDENA 07232-20 Messing-Zwischenventil, Rückflussverhinderer, 42 mm Check valve 39.0 mm (1 1/4") IT Brass

Description

The Between valve prevents the backflow of the delivery medium, e.g. when switching off a pump. The case is made from solid brass. With 42 mm (G 1 1/4) thread

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

What kind of Pump Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)