
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Classic 10 Set hose reel, complete with 10 m hose, system parts and syringe
- For terraces, balconies and small gardens
- Triangular side parts for deep-bearing center of gravity and high stability
Technical specifications
- Product type
Garden hose reel
- Length
10 m
- hose diameter
1/2"
- Factory colour
Black
Turquoise
Orange
- Hose inside diameter
13 mm
- Content
1 pc(s)
- Height
0 mm
- Width
0 mm
- Keyboard layout
English, QWERTY
- Weight
3400 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194052 GARDENA 08010-20 Classic 10 Set Garden hose reel 13 mm 10 m 1/2" 1 pc(s) Black, Turquoise, Orange
Warranty Terms
Warranty Terms 1194052 GARDENA 08010-20 Classic 10 Set Garden hose reel 13 mm 10 m 1/2" 1 pc(s) Black, Turquoise, Orange
Description
The Gardena Classic 10 hose reel, complete with 10 m hose, system parts and syringe is versatile and compact. It is easy to transport due to its low weight and offers a protective storage for the hose. The set is already fully assembled and consists of a hose reel, a 10 meter long Classic hose with a diameter of 13 mm (1/2") and all necessary Gardena system parts: Three pieces of hose (Art.-Nr. 915), one water stop (Art.-Nr. 913), two pieces of valve (Art.-Nr. 900 und 902), one adapter (Art.-Nr. 5305) and one Classic syringe (Art.-Nr. 8114). ideal for very small gardens, terrace or balcony. Thanks to the ergonomic handle, it can also be worn comfortably and can thus be used anywhere. The hose reel can be operated easily with the help of the free-running hand crank. You can also fold the crank handle in. In this way, the hose reel can be stored in a space-saving way. The side parts of the hose reel are triangular in design with a low center of gravity. This gives the drum a high stability and does not tip over so easily.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Hose reel
- 10 m hose 13 mm (1/2")
- Gardena System Parts
- System parts for the tap connector.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 91.46*
What kind of Garden hose accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































