• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09036-61 Clean water submersible pump 17.000 l/h 9 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Clean water submersible pump 17000 Aqua sensor

  • The high performance and very efficient clear water submersible pump with innovative fish-sensor

Technical specifications

  • Max. Medium temperature: 35 °C.
Product type

Clean water submersible pump

Max. delivery head

9 m

Max. feed rate

17.000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Power consumption (P1)

750 W

Connection

1 ¼"
1 ½"
2"
G1 ½"

Max. size of solids

5 mm

Immersion depth

7 m

Max. cable length

10 m

Length

259 mm

Width

334 mm

Height

188 mm

Dim

(L x W x H) 259 x 334 x 188 mm

Weight

6100 g

IPX8

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355890 GARDENA 09036-61 Clean water submersible pump 17.000 l/h 9 m

Warranty Terms

Warranty Terms 2355890 GARDENA 09036-61 Clean water submersible pump 17.000 l/h 9 m

Description

The clean water submersible pump 17000 water sensor from GARDENA is a particularly efficient pump with high power at low power consumption. GARDENA has over 40 years of experience and expertise in drainage, irrigation and domestic water supply. The pump delivers an output of 750 W and works with a pressure of up to 0.9 bar. With a maximum delivery height of up to 9 m, up to 17000 liters of clear or only slightly contaminated water can be pumped per hour. A flat suction of only 1 mm ensures a wipe dry result. The LED Aqua Sensor enables the use of the drainage pump in narrow shafts as well as the precise setting of the switching on and off height. It measures the current water level without contact and shows the value via LEDs at the device. To protect basements from flooding, the pump can be positioned appropriately and adjusted so that they operate automatically from a recognized water level of e.g. only 5 mm. The easy-to-use folding feet can lift the pump and thus increase the delivery rate, if a flat suction system is not required. These functions are supplemented by a practical timer function and intuitive operation via the touch surface. The stainless steel cover not only looks elegant, but also protects the clear water submersible pump 17000 aquarium sensor from external damage. The motor shaft has a ceramic coating with triple sealing including oil chamber. Also useful self-protection technologies are dry-running protection as well as contamination monitoring in order to avoid malfunctions. Thanks to the simple hose connection system from GARDENA, different hoses of different sizes can be connected with just one click. GARDENA also gives an extended warranty of 5 years on this product after online registration.

This text is machine translated.

Features

  • Wipe dry after pumping out with only 1 mm water residue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)