• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09044-20 20000 Aquasensor Effluent sump pump 20.000 l/h 9 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA submersible sewage pump 20000 x Aqua sensor

  • The innovative and highly efficient submersible wastewater pump with aqua-sensor

Technical specifications

  • Max. Medium temperature: 35 °C.
Product type

Effluent sump pump

Max. delivery head

9 m

Max. feed rate

20.000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Power consumption (P1)

750 W

Connection

G1 ½"
1 ¼"
1 ½"
2"

Max. size of solids

35 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

271 mm

Width

379 mm

Height

196 mm

Dim

(L x W x H) 271 x 379 x 196 mm

Weight

6200 g

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355947 GARDENA 09044-20 20000 Aquasensor Effluent sump pump 20.000 l/h 9 m

Warranty Terms

Warranty Terms 2355947 GARDENA 09044-20 20000 Aquasensor Effluent sump pump 20.000 l/h 9 m

Description

The GARDENA submersible wastewater pump 20000 water sensor is a particularly efficient pump that provides high performance with low energy consumption. The integrated water sensor allows the resistive submersible pump not only for smooth operation in narrow shafts but also offers precise adjustable switch-on and switch-off heights, self-protection against dry run and pollution control. At an output of 750 W, the motor of the energy-saving drainage pump is extremely strong. With a pressure of 0.9 bar and a delivery height of 9 m, it can transfer 20000 liters of waste water per hour and is particularly efficient. The grain size of the dirt particles in water can be up to 35 mm. The innovative special feature of this drainage pump, the digital water sensor, offers further functions, which ensure, for instance, a reliable flood protection. During operation, the aqua sensor measures the water level, without having any direct contact to waste water. Practical LEDs show the current water level after measuring. The water sensor controls the pump in such a way that the previously set water area is adhered to. Programming is done via the intuitive touch panel. Along with the optional continuous run a 10-minute timer function is also available. Thanks to the simple hose connection system from GARDENA, different hoses can be connected to the submersible sewage pump 20000 at the same time with just one click. It is therefore possible to connect hoses with it with a diameter of 32 mm (1 ½"), 38 mm (1 ¼") or 50 mm (2"). Together with a G1 ½" thread, there are even more possibilities. This particularly efficient pump demonstrates GARDENA's 40 years experience in the fields of drainage, irrigation and domestic water supply, whether for ponds, building pits or the flooded cellars. GARDENA offers an extended warranty of 5 years after online registration.

This text is machine translated.

Features

  • High performance, versatile and energy saving

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)