• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09046-61 25000 Effluent sump pump 25.000 l/h 11 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA waste water submersible pump 25000

  • 25000 liter pump capacity per hour for quick pumping of cellars, excavations or ponds

Technical specifications

  • Max. Medium temperature: 35 °C.
Product type

Effluent sump pump

Max. delivery head

11 m

Max. feed rate

25.000 l/h

Max. discharge pressure

1.1 bar

Operating voltage

230 V

Power consumption (P1)

1100 W

Connection

G1 ½"
1 ¼"
1 ½"
2"

Max. size of solids

38 mm

Immersion depth

7 m

Max. cable length

10 m

Operating time (OT)

Non-stop

Float switch

Yes

Length

273 mm

Width

408 mm

Height

200 mm

Dim

(L x W x H) 273 x 408 x 200 mm

Weight

7100 g

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355948 GARDENA 09046-61 25000 Effluent sump pump 25.000 l/h 11 m

Conformity certificate

Conformity certificate 2355948 GARDENA 09046-61 25000 Effluent sump pump 25.000 l/h 11 m

Warranty Terms

Warranty Terms 2355948 GARDENA 09046-61 25000 Effluent sump pump 25.000 l/h 11 m

Description

With the waste water submersible pump 25000 GARDENA presents a particularly efficient submersible pump with an impressive power. If the cellar is flooded after high rainfall and the excavation or pond in the garden is to be emptied, then the energy-saving and robust drainage pump is used and helps to pump out the waste water. With an output of 1100 W and a maximum delivery height of 11 m at a pressure of 1.1 bar, it can easily transfer around 25000 liters of water per hour. The dirt particles in the water can have a grain size of up to 38 mm. The pump can be controlled individually via the adjustable float switch with continuous ON function. The intelligent and stylish design with a robust stainless steel cover and a durable triple seal ceramic shaft system ensures pleasant and smooth operation. The practical handle with cable winder and rope fixation enables a secure transport of the submersible pump as well as a stable stand. Furthermore, the waste water submersible pump 25000 from GARDENA is especially flexible. For example, hoses with a diameter of 32 mm (1 ¼"), 38 mm (1 ½") or 50 mm (2") can be connected with just one click – thanks to the simple hose connection system from GARDENA. Optionally a G1 ½" thread can also be connected to the pump, WAS allows further connection options. GARDENA offers an extended warranty of 5 years on the pump after online registration.

This text is machine translated.

Features

  • Impressive performance in numerous different areas of use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)