• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09048-61 15000 Effluent sump pump 15.000 l/h 7.5 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clear/dirty water submersible pump 15000

  • Innovative 2-in-1 pump for suction of clear water and dirt
  • Powerful and flexible in numerous application areas
  • Comfortable, robust and secure thanks to intelligent design and practical handle
  • Fast connection options for several hose sizes and thread

Technical specifications

  • Max. Medium temperature: 35 °C.
Product type

Effluent sump pump

Max. delivery head

7.5 m

Max. feed rate

15.000 l/h

Max. discharge pressure

0.75 bar

Operating voltage

230 V

Power consumption (P1)

550 W

Connection

G1
G1 ½"
1"
1 ¼"
1 ½"

Max. size of solids

35 mm

Immersion depth

7 m

Max. cable length

10 m

Operating time (OT)

Non-stop

Float switch

Yes

Length

272 mm

Width

388 mm

Height

197 mm

Dim

(L x W x H) 272 x 388 x 197 mm

Weight

6700 g

IPX8

Material

Plastic

Non-corrosive steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355949 GARDENA 09048-61 15000 Effluent sump pump 15.000 l/h 7.5 m

Warranty Terms

Warranty Terms 2355949 GARDENA 09048-61 15000 Effluent sump pump 15.000 l/h 7.5 m

Description

The Gardena 2in1 clear/dirty water submersible pump 15000 is a combination device for draining and pumping clean water or dirty water with up to 35 mm dirt particles. With a rated output of 550 W, it delivers a maximum water volume of 15,000 l/h. The adjustable float switch with continuous operation prevents the pump from running dry. The 2in1 clear/dirty water submersible pump 15000 pumps dry up to a residual water height of 1 mm. The changeover from clear water to dirty water operation is done simply by carrying handle. The quick-coupling system for large, efficient hose diameters enables the connection with just one click. With connection thread G1" and G1 ½" as well as hose connection 25 mm (1"), 32 mm (1 ¼") and 38 mm (1 ½"). The pump is particularly durable due to a ceramic sealing system and a triple seal with oil chamber.

This text is machine translated.

Features

  • Can be used from above
  • Casing made of stainless steel
  • Adjustable float switch with continuous operation
  • Ceramic shaft with triple sealing and oil chamber
  • Ergonomic handle with cable winding and rope locating.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)