• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11150-20 Sprühkegel Sprayer nozzle collar

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Spray cone

  • Ideal in windy weather
  • Easy to exchange
  • Suitable for Gardena 5-liter pressure spray

Technical specifications

Product type

Sprayer nozzle collar

Capacity

5 l

Weight

120 g

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355960 GARDENA 11150-20 Sprühkegel Sprayer nozzle collar

Warranty Terms

Warranty Terms 2355960 GARDENA 11150-20 Sprühkegel Sprayer nozzle collar

Description

The Gardena Spray cone prevents the spray mist from twisting in windy conditions and ensures that the plants are sprayed specifically and nothing goes beside them. Suitable for all Gardena spray machines with 5 l capacity.

This text is machine translated.

Features

  • Optimal in windy weather: Prevents the spray mist from twisting
  • Specific spraying only at the required place
  • Easy to replace: Unscrew the spray nozzle and attach the spray cone
  • Suitable for Gardena 5 liter pressure sprayer (art. no. 11130, 11134, 11136, 11138).

Scope of delivery

  • 1 x Gardena spray cone.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)