• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18005-20 mit Schlauch Hose wall holder 13 mm 20 m 1/2" 1 pc(s) Black, Turquoise

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.45)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall hose holder with 20 m classic hose

  • Small, practical, value for money
  • Complete with GARDENA hose

Technical specifications

Product type

Hose wall holder

Length

20 m

hose diameter

1/2"

Factory colour

Black

Turquoise

Hose inside diameter

13 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194050 GARDENA 18005-20 mit Schlauch Hose wall holder 13 mm 20 m 1/2" 1 pc(s) Black, Turquoise

Description

This set consists of the gardena wall hose holder (No. 241), a 20-meter-long GARDENA hose of 13 mm (1/2") diameter, as well as all the necessary original GARDENA system parts (1 Tap piece, 1 adapter, 1 piece of hose, 1 water stop) and a syringe. The hose is pressure-resistant and dimensionally stable (bursting pressure up to 22 bar). Keep the hose, it is simply wrapped around the wall hose holder. In this way, it is always ready for use. Practical holders offer the possibility of storing syringes and showers. So you are always within reach, if you need - for long-term enjoyment casting.

This text is machine translated.

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.