• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 2692-20 Hose cart 13 mm 20 m 1/2" 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose wagon set 20 m 1/2"

  • Space-saving storage by height-adjustable thrust fork
  • Award image for GARDENA 2692-20 Hose cart 13 mm 20 m 1/2" 1 pc(s)

Technical specifications

Product type

Hose cart

Length

20 m

hose diameter

1/2"

Hose inside diameter

13 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194047 GARDENA 2692-20 Hose cart 13 mm 20 m 1/2" 1 pc(s)

Description

This hose wagon. thanks to height-adjustable thrust fork and folding stand space is kept. The angled hose connection prevents kinking of the hose.

This text is machine translated.

Scope of delivery

  • Hose reel
  • 20 m hose with water stop and syringe
  • Tap pieces.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.