• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18313-20 Garden sprinkler

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA classic multi-sprinkler, 3 spraying patterns, for irrigation and cleaning

  • Versatile irrigation system with frost protection
  • Award image for GARDENA 18313-20 Garden sprinkler

Technical specifications

  • 9-point jet for high cleaning power, built-in dirt filter to remove and clean
Product type

Garden sprinkler

Hose connection

Hose connector

Material

Plastic

Height

0 mm

Length

0 mm

Width

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315087 GARDENA 18313-20 Garden sprinkler

Description

The GARDENA classic multi-sprinkler is Ideal for watering potted plants and beds as well as for the powerful cleaning of surfaces.

Gentle plant watering and powerful intensive cleaning
Thanks to the different spray shapes, the watering nozzle has a wide range of applications. The soft jet of water can be used to gently water potted plants and other areas on the balcony, terrace or garden. The pearl beam enables a precise water supply to plant areas or vessels. The 3-point nozzle makes the shower perfect for powerful cleaning of dirty surfaces.

Water quantity as required
With easy one-hand operation on the watering nozzle, the water flow can be steplessly dosed or turned off as required. This allows surface watering and cleaning to save water. If necessary, the pulse trigger can be locked for a constant water jet so that the hand does not get tired while working.

Robust and durable
Thanks to its anti-freeze function, the spray gun can also withstand icy temperatures. The soft plastic ring on the head of the shower also protects it from damage. This makes it resistant and does not break even in cold winter. UV protection also prevents damage on hot summer days.

Smooth handling
The ergonomic grip at the spray head prevents slipping during use. The hose shower can be easily operated with one hand. The small and compact size makes the water shower particularly handy. The ergonomic and functional design also ensures a high level of comfort during garden watering or cleaning.

Easy Cleaning
Even if the garden sprinkler is used for watering and cleaning surfaces, it is also easy to clean. The integrated dust filter can be easily removed and cleaned. This prevents the sprinkler from clogging or calcification.

This text is machine translated.

Features

  • The water flow can be easily regulated via the plant shower

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)