• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18323-20 Garden sprinkler

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA Comfort cleaning spray

  • Frost-proof
  • Continuous locking
  • Pulse triggering
  • Symbol image for GARDENA 18323-20 Garden sprinkler

Technical specifications

  • Water jet form: soft strong jet, lancing beam
Product type

Garden sprinkler

Hose connection

13 mm (1/2") Ø

Material

Plastic

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521929 GARDENA 18323-20 Garden sprinkler

Warranty Terms

Warranty Terms 1521929 GARDENA 18323-20 Garden sprinkler

Description

The Gardena Comfort cleaning shower 18323 is for cleaning as well as for the gentle watering. For this purpose, you can switch between plunge-beam and strong jet. Thanks to the built-in soft plastic elements, the Comfort cleaning shower especially handy. The ergonomic release button and the continuous adjustment of the amount of water with just one finger to make the phone a particularly pleasant. For a permanent irrigation, the release key simply be detected. Thanks to the integrated protection against frost, the Comfort cleaning shower 18323 even in frost any damage as a result. Made in Germany.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)