
Number
Total (€ 21.99 / piece)
€ 27.99
-21 %
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA combi-system aluminum handle 130 cm
- Light and sturdy - up to 130 cm long
Technical specifications
- Material: aluminium
- Product type
Aluminium handle
- Max. length
130 cm
- Dim
(W x H x D) 100 x 100 x 150 mm
- Width
100 mm
- Height
100 mm
- Weight
410 g
- Series
Gardena Combisystem
- Depth
150 mm
- Material
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423042 Gardena Combisystem 03713-20 Aluminium handle 130 cm
Warranty Terms
Warranty Terms 1423042 Gardena Combisystem 03713-20 Aluminium handle 130 cm
Description
The GARDENA combo-aluminum handle 130 cm provides for an individual and convenient extension of all attachments combined system. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The aluminum handle is compatible with all attachments from the GARDENA combi-system. The secure connection of attachment and handle ensures reliable and wiggle-free working at all times. The locking screw for fixing the combisystem device cannot be lost because it is securely attached. It permits a secure pull and twist-resistant connection between the handle and attachment. Thanks to the processing from high-quality aluminum the handle is light and sturdy. The plastic jacket makes handling comfortable. The Flex combi-system device strip (order no. 3505-20). GARDENA supports the 130 cm combi-system aluminum handle with a manufacturer guarantee of 25 years after registration under gardena.com/registration within 3 months after purchase.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working






























