
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA combi-system plastic adjustable broom
- For joining leaves and grass cuttings
Technical specifications
- Working width: 35 - 52 cm
- Product type
Adjustable lawn rake
- Working width
52 cm
- Length
350 mm
- Series
Gardena Combisystem
- Factory colour
Blue
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423007 Gardena Combisystem 03099-20 Adjustable lawn rake 52 cm
Warranty Terms
Warranty Terms 1423007 Gardena Combisystem 03099-20 Adjustable lawn rake 52 cm
Description
The GARDENA combi-system plastic adjustable broom allows leaves, grass cutting, lawn and other garden waste to be easily joined together. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The Computer is compatible with all the stems from the GARDENA combo-system and can be inserted and screwed into the respective handle. GARDENA recommends a handle length of 130 cm, the selection of the suitable handle varies depending on the work situation and the height of the body. The secure connection of adjustable broom and handle ensures a vibration-free and reliable working at all times. The leaf broom is made of high-quality, sturdy plastic and has an adjustable working width of 35 to 52 cm. Thus it can be used to sweep fine or coarse. The combi-system device strip Flex (Article No. 3505-20) helps in the space-saving storage. The combination system plastic adjustable broom by GARDENA convinces with a manufacturer guarantee of 25 years after registration under gardena.com/registration within 3 months after purchase.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working
Hints
Delivery without handle.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 104.97*
What kind of GARDENA combo system are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































