
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA combi system cutting rake
- For removing moss and lawn felt
- Recommended handle length:180 cm
- Working width 35 cm
Technical specifications
- Recommended Handle Length: 180 cm
- Product type
Scarifier/rake combo
- Working width
35 cm
- Weight
850 g
- Series
Gardena Combisystem
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464671 Gardena Combisystem 03392-20 Scarifier/rake combo 35 cm
Warranty Terms
Warranty Terms 1464671 Gardena Combisystem 03392-20 Scarifier/rake combo 35 cm
Description
With the GARDENA combi-system cutting rake many aspects of working in the garden are covered by different series of knives. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The Computer is compatible with all the stems from the GARDENA combo-system and can be inserted and screwed into the respective handle. GARDENA recommends a handle length of 180 cm, the selection of the suitable handle varies depending on the work situation and the height of the body. On a 35 cm ready to work, pointed tines allow the removal of moss and grass felt by penetrating the ground millimeter deep. To coerce leaves, debris, or stones, simply turn the rake, because on the other side there are round, tight-fitting tines. The device is protected against corrosion thanks to the zinc-plated and embossed blade and the processing of high-quality steel with thermoset coating. With the combi-system device strip Flex (Article No. 3505-20) the cutter can be stored in a space-saving way. The GARDENA combo cutting handle has a 25-year manufacturer's guarantee after registration under gardena.com/registration within 3 months of purchase.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working
Hints
Delivery without handle.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 112.97*
What kind of GARDENA combo system are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































