
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA combi-system telescopic handle 210 – 390 cm
- High out to about 6 meters high
Technical specifications
- Working height: up to 6 m
- Material: High quality aluminum
- Product type
Telescopic handle
- Max. length
390 cm
- Length (min.)
210 cm
- Dim
(L x W x H) 2100 x 38 x 57 mm
- Width
38 mm
- Height
57 mm
- Length
2100 mm
- Series
Gardena Combisystem
- Material
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423009 Gardena Combisystem 03721-20 Telescopic handle 390 cm
Warranty Terms
Warranty Terms 1423009 Gardena Combisystem 03721-20 Telescopic handle 390 cm
Description
The GARDENA combi-system telescopic handle 210 – 390 cm is optimally suitable for a comfortable working at a height of up to six meters. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The telescopic handle is compatible with all attachments from the GARDENA combi-system. The secure connection of attachment and handle ensures reliable and wiggle-free working at all times. The locking screw for fixing the combisystem device is securely attached so that it cannot be lost. It permits a secure pull and twist-resistant connection between the handle and attachment. With the snap closure the telescopic handle can be extended effortlessly in 26 cm steps from 210 to 390 cm. Thanks to the oval shaft shape, stability is increased and the inner tube does not rotate when adjusting. The handle is made of high quality aluminum and is therefore light and sturdy – that is important when the handle has to be held upwards. An attenuator prevents accidental retraction of the shaft. The combisystem device bar Flex (Art.-No. helps in space-saving storage 3505-20). The combo-telescopic handle 210 – 390 cm is supported by GARDENA with a manufacturer guarantee of 25 years after registration under gardena.com/registration within 3 months of purchase.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working




































