
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Combi System - Lawn rake
- Recommended handle length 180 cm
- Working width 60 cm
Technical specifications
- Product type
Lawn rake
- Working width
60 cm
- Weight
1010 g
- Series
Gardena Combisystem
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1333441 Gardena Combisystem 3381-20 Lawn rake 60 cm
Warranty Terms
Warranty Terms 1333441 Gardena Combisystem 3381-20 Lawn rake 60 cm
Description
With the GARDENA combi-system lawn rake you can free your lawn optimally from grass cutting and leaves. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The Computer is compatible with all the stems from the GARDENA combo-system and can be inserted and screwed into the respective handle. GARDENA recommends a handle length of 180 cm, the selection of the suitable handle varies depending on the work situation and your height. A vibration-free and reliable working is guaranteed at all times by the secure connection of lawn rake and handle. The robust tines and the working width of 60 cm leave behind the cut and leaves in the grass catcher. During the rake, grass cuts and leaves will remain stuck in the grass catcher. The lawn rake is made of high quality steel and has a thermoset coating. In this way, it is optimally protected against corrosion. Grow your tool family. GARDENA combination system. Replaceable. Durable. For all gardening.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working
Hints
Delivery without handle.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.97*
What kind of GARDENA combo system are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































