
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Grubber
- Working width
9 cm
- Weight
342 g
- Series
Gardena Combisystem
- Factory colour
Blue
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1333439 Gardena Combisystem 3166-20 Grubber 9 cm
Warranty Terms
Warranty Terms 1333439 Gardena Combisystem 3166-20 Grubber 9 cm
Description
With the GARDENA combi-system-grabber you can easily and comfortably loosen and ventilate the floor. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The Rubber is compatible with all the stems from the GARDENA combo-system and can be inserted and screwed into the respective handle. GARDENA recommends a handle length of 130 cm, the selection of the suitable handle varies depending on the work situation and the height of the body. The secure connection of the rubber and handle ensures reliable and wiggle-free working at all times. The hand grabber has a working width of 9 cm and, thanks to three stable tines, is ideal for stony soil and narrow cultures. It consists of high-quality steel with thermoset coating which protects it against corrosion. The combisystem device bar Flex (Art.-No. helps in space-saving storage 3505-20).
This text is machine translated.
This text is machine translated.
Hints
Delivery excl. handle.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.97*
What kind of GARDENA combo system are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































