
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Combi system - Adjustable lawn
- Recommended handle length 130 cm
- Min. Working width 30 cm
Technical specifications
- Product type
Adjustable lawn rake
- Working width
50 cm
- Weight
0
- Series
Gardena Combisystem
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1333438 Gardena Combisystem 3103-20 Adjustable lawn rake 50 cm
Warranty Terms
Warranty Terms 1333438 Gardena Combisystem 3103-20 Adjustable lawn rake 50 cm
Description
With the GARDENA combi-system adjustable broom you can optimally collapse leaves, grass cutting, scrapids and other garden waste. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The adjustable broom is compatible with all the shafts of the GARDENA combo system and can be plugged into the respective handle and screwed on. GARDENA recommends a handle length of 130 cm, the selection of the suitable handle varies depending on the work situation and your height. The secure connection of the broom and the handle ensures a vibration-free and reliable working at all times. You can easily adjust the distance between the elastic and high-quality spring steel tines by using the orange adjusting knob to sweep fine or coarse with a working width of 30 to 50 cm. They provide corrosion protection and a long life. With the combi-system device strip Flex (Article No. 3505-20) You can store the combisystem adjustable broom in a space-saving way. Grow your tool family. GARDENA combination system. Replaceable. Durable. For all gardening.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working
Hints
Delivery without handle.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.97*
What kind of GARDENA combo system are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































