• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 01346-20 Pipe 13 mm (1/2") Ø Hose length: 15 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.13)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Width

0 mm

Height

0 mm

Length

0 mm

Pipe length

15 m

Hose length

15 m

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046052 GARDENA Micro-Drip-System 01346-20 Pipe 13 mm (1/2") Ø Hose length: 15 m

Warranty Terms

Warranty Terms 3046052 GARDENA Micro-Drip-System 01346-20 Pipe 13 mm (1/2") Ø Hose length: 15 m

Description

The Flex 15 m long pipe 13 mm (1/2") from GARDENA is the central supply line in the micro-drip system that is guided from the water connection to the plants. The installation is quick and easy through the unique Flex technology. First it is cut to the desired length and then laid out. Therefore it is even possible to place a curve to guide the pipe around an object, for example. The pipe can be laid both above and below ground. The patented Quick & Easy connection technology of the laying pipe enables the individual rearrangement or extension of the MDS-components. The reusable pipe does not damage even with multiple applications. This makes it sustainable. In addition, spray nozzles and end droplets can be installed directly into the 13 mm pipe. High-quality materials provide for durability The opaque tube Flex 13 mm (1/2") is UV-resistant.

This text is machine translated.

Features

  • 15 m long supply cable for the Micro-Drip-System

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)