• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerMax 30/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 300 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated lawn mower PowerMax 30/18V Power FOR ALL ready-to-use set (incl. battery), complete set

  • For lawn areas up to 150 m²Ideal for reaching difficult to reach lawn areasCompact size and low weight of 8 kgBattery compatible with other devices from leading manufacturers

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ charger

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

4 Ah

Motor type

Brushless

Cutting width (max.)

300 mm

Cutting depth

35 - 65 mm

Blade depth setting

3 x

Collector

25 l

Weight

8 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2751723 GARDENA PowerMax 30/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 300 mm

User & Safety Instructions

User & Safety Instructions 2751723 GARDENA PowerMax 30/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 300 mm

Warranty Terms

Warranty Terms 2751723 GARDENA PowerMax 30/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 300 mm

Description

The PowerMax 30/18V battery-operated lawn mower in the GARDENA Power FOR ALL Ready-To-Use set offers ideal results on smaller lawns up to 150 m². Thanks to its compact design and light weight of only 8 kg, the lawnmower can be transported and moved easily. Moreover, the large agility makes it easy to cut hard to reach lawns.

The doubly hardened DuraEdge blade with precision cut and 30 cm width mows the lawn perfectly with a nice uniform cut result. All the cut material is collected in the optimally positioned 25 liter grass collecting basket and the basket fills itself completely from the back to the front. Effective collection reduces the frequency of emptying, saving time.

The powerful, brushless motor retains its high efficiency even after frequent use and leads in addition to a long life of the PowerMax 30/18V. Operation is easy with the ergonomic handle, whether the mower is guided with one hand or with two hands. The mowing is easy and effortless over long periods of time. The handle can be height adjusted to suit your height by up to three steps. With the three-stage axial cutting height adjustment, the cutting height is individually set between 35 and 65 mm before the start. The lateral lawn combs ensure that each grass blades are cut properly, even in difficult passages such as along walls and edges. After cutting lawn, the convenient folding function of the beam enables a space-saving storage.

The GARDENA battery-operated lawn mower PowerMax 30/18V Power FOR ALL is delivered as a ready-to-use set with charger and powerful 4.0 Ah 18V Power FOR ALL-battery. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. Your batteries can be used in many products of leading manufacturers. You don't have to buy an extra battery for each and you save money!

This text is machine translated.

Features

  • Manoeuvrable mower for small and complex lawns up to 150 m²Ideal for reaching difficult to reach lawn areasCompact size and low weight of 8 kg for easy maneuvering, easy transport and space-saving storagePowerful, efficient and brushless motor with Hohem torque for perfect cutting resultsReady-to-use set immediately contains a charger and a powerful 18V Power FOR ALL-lithium-ion rechargeable battery, which is compatible with other devices from leading manufacturers across different markets.

Scope of delivery

  • With 6 bits. System battery P4A 18V/72
  • CHARGER P4A AL 1810 CV

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)