
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Electric trimmer SmallCut 300/23
- Large, long front handle
- Powerful 300 W motor
- Tip for automatic thread extension
- Top ergonomics in its class
Technical specifications
- Thread length 6 m
- The thread diameter: 1.60 mm
- Product type
Grass trimmer
- Features
w/o battery
- Operating type
Mains
- Voltage
230 V
300 W
- Cutting width (max.)
230 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
1.60 kg
- Battery voltage
230 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423052 GARDENA SmallCut 300/23 Mains Grass trimmer 230 V Cutting width (max.): 230 mm
Warranty Terms
Warranty Terms 1423052 GARDENA SmallCut 300/23 Mains Grass trimmer 230 V Cutting width (max.): 230 mm
Description
Smaller Ausputzarbeiten of the garden, and the quick, efficient cutting of lawn edges is done by man with the light electric trimmer SmallCut 300/23 now especially comfortable, thanks to its perfect ergonomics. The extra large additional handle also supports the relaxed upright posture, and makes it easier at the same time secure positioning of the device.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 90.96€ 88.96*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































