
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
Electric trimmer SmallCut Plus 350/23
- Extra-long handle
- Powerful 350 W motor
- Tip for automatic thread extension
Technical specifications
- Thread length 6 m
- The thread diameter: 1.60 mm
- Product type
Grass trimmer
- Features
w/o battery
- Operating type
Mains
- Voltage
230 V
350 W
- Cutting width (max.)
230 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
1.80 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423014 GARDENA SmallCut Plus 350/23 Mains Grass trimmer 230 V Cutting width (max.): 230 mm
Warranty Terms
Warranty Terms 1423014 GARDENA SmallCut Plus 350/23 Mains Grass trimmer 230 V Cutting width (max.): 230 mm
Description
Smaller Ausputzarbeiten of the garden, and the accurate cutting of lawn edges do tall gardener with the light electric trimmer SmallCut Plus 350/23 now especially comfortable, thanks to its perfect ergonomics. The extra-long handle and large additional handle support and facilitate the relaxed upright posture, at the same time secure positioning of the device.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 104.96€ 102.96*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































