• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 01566-29 Retractable sprinkler 26.44 mm (3/4") OT

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retractable sprinkler S 80/300

  • Irrigation of higher plants.
  • Frost-proof
  • Uniform irrigation in network use
  • Award image for GARDENA Sprinkler system 01566-29 Retractable sprinkler 26.44 mm (3/4") OT

Technical specifications

  • Watering sector: from 5 to 360° continuously adjustable
  • Throw Distance: 2.5 - 5 m adjustable
Product type

Retractable sprinkler

Hose connection

26.44 mm (3/4") OT

Series

Sprinkler system

App compatibility

No

Irrigated area

80 m² (max.)

Irrigation frequency

On demand

Area type

Spot

Installation method

above/below ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464603 GARDENA Sprinkler system 01566-29 Retractable sprinkler 26.44 mm (3/4") OT

Description

The retractable sprinkler S 80/300 is your reliable tool for watering the garden. Equipped with a 3/4" male thread, you can connect a hose and between a throw distance of 2.5 m to 5 m. The length of watering sector can be adjusted from 5° to 360°, in addition, the water flow can be turned off. The operating pressure determines the to beregnende surface. The performance data in Vielfachenregener Aqua contour relate to 4 bar operating pressure, for all other versenkregnern to 2 bar operating pressure before the sprinkler. Suitable for the S 80/300 for a watering area of 80m², the length of the sprinkler piston amounts to 300 mm.

This text is machine translated.

Features

  • 300 mm sprinkler piston
  • Stop adjustable water flow

What kind of Garden Irrigation Systems are you looking for?