• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 02763-20 Connector 33.25mm (1") OT

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler system connector

  • Self-sealing threaded connection
  • Quick & Easy-Quick connection technology
  • For the direct tans circuit of the sprinkler system to the house installation
  • Award image for GARDENA Sprinkler system 02763-20 Connector 33.25mm (1") OT

Technical specifications

Product type

Connector

Hose connection

33.25mm (1") OT

Series

Sprinkler system

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Width

0 mm

Height

0 mm

Length

0 mm

Installation method

below ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464636 GARDENA Sprinkler system 02763-20 Connector 33.25mm (1") OT

Description

The GARDENA connector 25 mm x 1" external thread is used, within the framework of the gardena sprinkler system - for tube connection to the gardena irrigation valves (no. 1278-20 or 1251-20). With the connector can also be a direct connection of the sprinkler system to the house installation can be carried out. The patented "Quick & Easy" quick-connection technology, the pipe mounting or removal tool by simply turning the screw by 140°. For the waterproof, safe operation is the threaded connection of the connector self-sealing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.48*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)