• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 02722-20 Socket 26.44 mm (3/4") OT

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler system connection socket

  • Retractable ball cover
  • Entnehmbares sieve
  • Award image for GARDENA Sprinkler system 02722-20 Socket 26.44 mm (3/4") OT

Technical specifications

Product type

Socket

Hose connection

26.44 mm (3/4") OT

Series

Sprinkler system

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Width

0 mm

Height

0 mm

Length

0 mm

Installation method

below ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464630 GARDENA Sprinkler system 02722-20 Socket 26.44 mm (3/4") OT

Description

The Anachlussdose of gardena is a component of the gardena sprinkler syst mouth is intended to be used for underground connection of pipeline and sprinkler system to an aboveground water connection.

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?