• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 02773-20 L-piece 25 mm (1") Ø

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA L-piece 25 mm

  • Easy change of direction
  • Award image for GARDENA Sprinkler system 02773-20 L-piece 25 mm (1") Ø

Technical specifications

Product type

L-piece

Hose connection

25 mm (1") Ø

Series

Sprinkler system

Dim

(L x W x H) 178 x 127 x 51 mm

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Width

127 mm

Height

51 mm

Length

178 mm

Installation method

below ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464637 GARDENA Sprinkler system 02773-20 L-piece 25 mm (1") Ø

Description

The GARDENA L-piece 25 mm is used, within the framework of the gardena sprinkler system - to change the direction of the Editors' ear. The patented "Quick & Easy" quick-connection technology, the pipe mounting or removal tool by simply turning the screw by 140°.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.48*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)