• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 01513-20 Tap connector 26.5 mm (G3/4), 33.3 mm (G1)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler system valve connection piece.

  • Can also be used as a transition from 19 mm to 25 mm pipe suitable
  • With screw clamp for fixing
  • Award image for GARDENA Sprinkler system 01513-20 Tap connector 26.5 mm (G3/4), 33.3 mm (G1)

Technical specifications

Product type

Tap connector

Hose connection

26.5 mm (G3/4)

33.3 mm (G1)

Series

Sprinkler system

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Width

0 mm

Height

0 mm

Length

0 mm

Installation method

below ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464625 GARDENA Sprinkler system 01513-20 Tap connector 26.5 mm (G3/4), 33.3 mm (G1)

Description

The adapter is used to provide a permanent pressure stable hose connection. The adapter is suitable for water taps with 26.5 mm (G 3/4") and 33.3 mm (G 1 inch) thread.

This text is machine translated.

Scope of delivery

  • Adapter piece
  • 19 mm (3/4 inch) hose fixing screw terminal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.48*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)