• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08200-20 Particulate filter pressure reducer 33.25mm (1") OT

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler system pressure reducer

  • Constant water pressure of max. 3.1 barIntegrated filter with 155 mesh stainless steel sieveConnection with 1" male threadCompatible with GARDENA quick and easy connectors as well as all GARDENA pipes

Technical specifications

Product type

Particulate filter pressure reducer

Hose connection

33.25mm (1") OT

Series

Sprinkler system

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751642 GARDENA Sprinkler system 08200-20 Particulate filter pressure reducer 33.25mm (1") OT

Warranty Terms

Warranty Terms 2751642 GARDENA Sprinkler system 08200-20 Particulate filter pressure reducer 33.25mm (1") OT

Description

The GARDENA pressure reducer is ideally suited to compensate for pressure fluctuations in the GARDENA sprinkler system. It combines pressure regulation and filtration in compact design. This makes it particularly easy to install and helps to save costs. Thanks to the constant water pressure of up to 3.1 bar for all subsequent components, damage to the sprinkler system due to excessive pressure from Hohem is avoided. The integrated filter with pre-mounted 155 mesh stainless steel sieve protects the pressure reducer from contamination. The filter is cleaned and replaced easily by means of the removable lid. The suitable water flow rate is 0.4 to 4.3 m³ per hour, providing a high level of flexibility. Thanks to the 1" external thread, the pressure regulator is easily connected to GARDENA quick and easy connectors as well as to all GARDENA pipes. The construction from high-capacity, glass-filled nylon ensures that the pressure reducer withstands the highest demands. In combination with the valve box (Art.-No. 1290-20) the GARDENA pressure reducer is installed underground.

This text is machine translated.

Features

  • Constant water pressure of up to 3.1 bar for all subsequent components allows protection against damage caused by high pressureBuilt-in filter with 155 mesh stainless steel mesh filter protects against dirt, lockable cap allows easy cleaning and filter replacementRecommended water flow rate from 0.4 to 4.3 m³ per hour allows flexible use in garden irrigationConnection with 1" external thread makes the pressure reducer compatible with GARDENA Quick & Easy connectors as well as all GARDENA pipesHigh-quality pressure reducer thanks to design made of resistant, glass-filled nylonFor underground installation with valve box (art. no. 1290-20).

Scope of delivery

  • Incl. Removable filter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.47*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)