• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08203-29 Retractable sprinkler 18.7 mm (1/2") IT

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler System Turbinen-Versenkregner T200

  • Watering area up to 200 m²
  • Watering sector continuously from 25 - 360° adjustable
  • Throw distance 5 - 8 m adjustable
  • Award image for GARDENA Sprinkler system 08203-29 Retractable sprinkler 18.7 mm (1/2") IT

Technical specifications

  • Watering sector of 25 - 360° adjustable
  • Throw distance: 5-8 m adjustable
Product type

Retractable sprinkler

Hose connection

18.7 mm (1/2") IT

Series

Sprinkler system

Dim

(L x W x H) 300 cm x 200 mm x 100 mm

App compatibility

No

Irrigated area

200 m² (max.)

Irrigation frequency

On demand

Area type

Spot

Weight

500 g

Width

200 mm

Height

100 mm

Length

300 cm

Installation method

below ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464648 GARDENA Sprinkler system 08203-29 Retractable sprinkler 18.7 mm (1/2") IT

User & Safety Instructions 1464648 GARDENA Sprinkler system 08203-29 Retractable sprinkler 18.7 mm (1/2") IT

User & Safety Instructions 1464648 GARDENA Sprinkler system 08203-29 Retractable sprinkler 18.7 mm (1/2") IT

Warranty Terms

Warranty Terms 1464648 GARDENA Sprinkler system 08203-29 Retractable sprinkler 18.7 mm (1/2") IT

Description

The Turbinen-Versenkregner T200 is perfect for medium-sized lawn areas. It is equipped with a dirt filter, as well as with a sand fixed turbine gearbox. It can be used with the models T100, T380 and the retractable sprinkler OS 140 are combined. By the anti-vandalism memory function, the retractable sprinkler original regard set sectors and this can also be after a long period of time. Another feature is the integrated nozzles with different water flow, they enable freely adjustable watering sectors.

This text is machine translated.

Features

  • Dirt filter
  • Vandal-proof memory function (sprinkler is initially set sector automatically)
  • Sand-resistant turbine gearbox

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)