
Highlights & Details
GARDENA portable turbine sprinkler T 380
- For larger lawns up to 380 m²
Technical specifications
- Watering sector of 25 - 360° adjustable
- Throw distance: 6 - 11 m adjustable
- Product type
Retractable sprinkler
- Hose connection
24.2 mm (3/4") IT
- Series
Sprinkler system
- Dim
(L x W x H) 300 cm x 200 mm x 100 mm
- App compatibility
No
- Irrigated area
380 m² (max.)
- Irrigation frequency
On demand
- Area type
Spot
- Weight
500 g
- Width
200 mm
- Height
100 mm
- Length
300 cm
- Installation method
below ground
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464649 GARDENA Sprinkler system 08205-29 Retractable sprinkler 24.2 mm (3/4") IT
User & Safety Instructions 1464649 GARDENA Sprinkler system 08205-29 Retractable sprinkler 24.2 mm (3/4") IT
User & Safety Instructions 1464649 GARDENA Sprinkler system 08205-29 Retractable sprinkler 24.2 mm (3/4") IT
User & Safety Instructions 1464649 GARDENA Sprinkler system 08205-29 Retractable sprinkler 24.2 mm (3/4") IT
Warranty Terms
Warranty Terms 1464649 GARDENA Sprinkler system 08205-29 Retractable sprinkler 24.2 mm (3/4") IT
Description
This text is machine translated.
Features
- Dirt filter
- Vandal-proof memory function (sprinkler is initially set sector automatically)
- Sand-resistant turbine gearbox
Frequently Bought Together
(*All information is plus legal VAT)€ 59.98*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































