• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 78490 Ultrasonic marten repeller 12 V 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 32.99
-42 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marten-free-car-Ultra

  • Interval switching prevents the habituation effect
  • LED function display
  • Easy to Set Up
  • With additional fuse

Technical specifications

  • Frequency interval 15 seconds on, 15 seconds off
  • Cable length approx. 500 mm
  • Fine-wire fuse 200 mA
Dim

(L x W x H) 115 x 68 x 36 mm

Product type

Ultrasonic marten repeller

Radiation angle

160°

Factory colour

Black/green

Working principle

Ultrasound

Volume

80 dB

Content

1 pc(s)

Power consumption

0.1 W

Width

68 mm

Height

36 mm

Length

115 mm

Frequency

23 kHz

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 2300612 Gardigo 78490 Ultrasonic marten repeller 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300612 Gardigo 78490 Ultrasonic marten repeller 12 V 1 pc(s)

Description

The device generates an acoustic signal with a frequency of 23 kHz at intervals of 15 seconds on and off-time. This ultra-high frequency is perceived by the martens as disturbing and unpleasant, so that they can avoid the corresponding vehicle. People do not hear the sound and do not feel disturbed by it. The integrated quartz technology ensures a constant interval duration and stable frequency emission. The rodent repellent is connected directly to the battery of the vehicle.

Martens are nocturnal animals and are flexible in the food intake. Houses, barns in towns and villages and warm places such as garage or motor rooms are among the preferred places of residence of martens where they cause considerable damage.
If you have a rodent on the attic at home, the night quickly becomes the day, the rodents scratch and untie everything that wasn't firmly anchored. Flower pots are emptied and thrown over and the chickens are no longer safe.
Especially in cities where house by house is built and there are few shelter possibilities for martens, these often look for motor rooms as a warm resting place. Rodents cause significant damage to the car in many cases by breaking petrol, brake, hydraulic lines or ignition cables. A marten leaves odor marks on which other martens react aggressively and breaks down cables and wires. Therefore, the problems of broken cables are often encountered when moving to another marten's area or at the border of the area.
Pairing time begins at the end of June. That's why the refourfights reach their peak in May, and the marten men are the most aggressive.

This text is machine translated.

Scope of delivery

  • Rodent-free
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)