• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 78540 Ultrasonic marten repeller 12 V 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 51.99
-27 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mardershock Plus

  • High voltage in combination with frequency and blinding light
  • Changing frequency prevents the habituation effect
  • Vibration sensor: Switches the device on when the motor is switched off
  • Easy to Set Up

Technical specifications

  • High-voltage contact plates 400 V DC
  • Protection class IP65
  • Cable length approx. 500 mm
  • Micro fuse 1000 mA
Dim

(L x W x H) 120 x 75 x 35 mm

Product type

Ultrasonic marten repeller

Factory colour

Black

Working principle

Ultrasound

Flash

Current

Volume

85 dB

Content

1 pc(s)

Power consumption

0.42 W

Width

75 mm

Height

35 mm

Length

120 mm

Frequency

12-24 kHz

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 2300613 Gardigo 78540 Ultrasonic marten repeller 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300613 Gardigo 78540 Ultrasonic marten repeller 12 V 1 pc(s)

Description

Innovative 3-way system!
The water-resistant Mardershock Plus keeps your car permanently marten-free. The device combines 3 defense techniques and thus helps to optimally protect your car from unwanted marten visits. The innovative 3-way system repels by means of an acoustic signal, and distributes in the long term by highly effective high voltage + bright, blinded light. The integrated electronics ensure a constant interval duration and a stable frequency emission for a reliable protection. The device is connected directly to the car battery. The high-voltage contact modules are distributed in the engine compartment. Marten bite and contamination in the engine compartment are prevented. Incl. Vibration sensor, device switches on when the vehicle is stationary.

Martens are nocturnal animals and are flexible in the food intake. Houses, barns in towns and villages and warm places such as garage or motor rooms are among the preferred places of residence of martens where they cause considerable damage.
If you have a rodent on the attic at home, the night quickly becomes the day, the rodents scratch and untie everything that wasn't firmly anchored. Flower pots are emptied and thrown over and the chickens are no longer safe.
Especially in cities where house by house is built and there are few shelter possibilities for martens, these often look for motor rooms as a warm resting place. Rodents cause significant damage to the car in many cases by breaking petrol, brake, hydraulic lines or ignition cables. A marten leaves odor marks on which other martens react aggressively and breaks down cables and wires. Therefore, the problems of broken cables are often encountered when moving to another marten's area or at the border of the area.
Pairing time begins at the end of June. That's why the refourfights reach their peak in May, and the marten men are the most aggressive.

This text is machine translated.

Features

  • High voltage in combination with frequency and blinding light
  • changing frequency prevents the habituation effect
  • Vibration senor: Switches the device on, as soon as the motor is switched off
  • Car battery protection: Device switches off, if the car battery falls below 11.4 V
  • Corrosion-resistant contact plates
  • simple mounting
  • with on/off switch
  • with additional fuse

Scope of delivery

  • Rodent shock
  • 8 high-voltage modules
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)