• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett SuperWand Hand-held detector Digital (LED), Acoustic 1165800

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held detector SupweWand

  • 360° detection
  • Pinpoint-exact location with the device tip
  • Self calibrating
  • Alarm signal is indicated or via vibration with LED-Signal
  • The ergonomically shaped handle is suitable for almost every palm-sized

Technical specifications

  • Temperature range -37 to +70 °C
  • Air humidity up to 95%, non-condensing
  • Audio frequency 2 kHz
  • Operating frequency 95 kHz
Product type

Hand-held detector

Display type

Digital (LED)

Acoustic

Length

483 mm

Max. length

48.3 m

Width

83 mm

Height

32 mm

Weight

450 g

Weight, information

incl. battery

Power supply

9 V battery (1x), included

Dim

(L x W x H) 483 x 83 x 32 mm

Documents & Downloads

Datasheet

Datasheet 1435161 Garrett SuperWand Hand-held detector Digital (LED), Acoustic 1165800

User & Safety Instructions

User & Safety Instructions 1435161 Garrett SuperWand Hand-held detector Digital (LED), Acoustic 1165800

Description

The Garrett Super Wall is a revolutionary hand metal detector with an exclusive 360° detection field. Thus, this probe a constant sensitivity of the sampling area and exact location in the device tip for all to follow the metal objects. The Super wall has an optimal sensitivity with automatic basic setting. There is no regulatory or setting is required. Its ergonomic grip and its sleek, clear shape makes the handling simple, comfortable even during long periods of use.

This text is machine translated.

Features

  • 360° detection
  • High sensitivity
  • Robust, unbreakable casing
  • Pinpoint-exact location with the device tip
  • Ready to use immediately with just one push of a button
  • Self-calibration: The digital microprocessor technology eliminates the need for regular sensitivity adjustments
  • 3-level switch for easy and trouble-free operation
  • Large scanning area (223 mm) for quick and thorough detection
  • Battery replacement without tools
  • Alarm signal is indicated or via vibration with LED-Signal
  • The ergonomically shaped handle is suitable for almost every palm-sized
  • Fulfills U.S. milli tars standard 810F (drop test) Method 516.5, procedure II and IV
  • Three-colored LED display (green-a, yellow-low battery capacity, red alarm)

Scope of delivery

  • Super Wall
  • Battery
  • User manual.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.