• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett THD Hand-held detector Digital (LED), Acoustic 1165900

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held detector THD-Tactical Handheld

  • Silent vibration alarm
  • 360° detection
  • Pinpoint-exact location with the device tip
  • Built-in LED light
  • Waterproof

Technical specifications

  • Temperature range -37 to +70 °C
  • Air humidity up to 95%, non-condensing
  • Audio frequency 2 kHz
  • Operating frequency 95 kHz
  • Ø-tip 29 mm
Product type

Hand-held detector

Display type

Digital (LED)

Acoustic

Length

22 cm

(Ø)

41 mm

Weight

200 g

Weight, information

incl. battery

Power supply

9 V battery (1x), included

Dim

(Ø x L) 41 mm x 22 cm

Documents & Downloads

Datasheet

Datasheet 1435162 Garrett THD Hand-held detector Digital (LED), Acoustic 1165900

User & Safety Instructions

User & Safety Instructions 1435162 Garrett THD Hand-held detector Digital (LED), Acoustic 1165900

Description

The garrett THD-tactical handheld is a compact hand-held metal detector with a 360° scanning field and a sampling area of 100mm. Along the sampling zone, it offers a uniform sensitivity and pinpointing (exact location) in the device tip for all to follow the weapons and other metal objects. The tactical handheld has a very high sensitivity and enables precise detection of ferrous (iron), non-ferrous (non-iron) and other metallic objects. The hand-held detector is immediately ready to use including a 9 V battery and a belt holder for comfortable carrying on body. The hand-held scanner, you only have to be turned on and there are no other settings are required. The battery replacement can also be performed without tools. Bright LED light for use in poor lighting conditions or in the night. Useful for scanning of ID cards as well as for searching pockets and handbags.

This text is machine translated.

Features

  • 360° detection
  • High sensitivity
  • Built-in LED light
  • Waterproof
  • Robust, unbreakable casing
  • Pinpoint-exact location with the device tip
  • Ready to use immediately with just one push of a button
  • Self-calibration: The digital microprocessor technology eliminates the need for regular sensitivity adjustments
  • 3-level switch for easy and trouble-free operation
  • Sampling area 100 mm
  • Battery replacement without tools
  • Silent vibration alarm
  • The ergonomically shaped handle is suitable for almost every palm-sized
  • Fulfills U.S. milli tars standard 810F (drop test) Method 516.5, procedure II
  • Fulfils requirements of IEC 529 IP66 standards
  • LED display
  • Non-slip rubber handle

Scope of delivery

  • Tactical Handheld
  • Battery
  • Holster
  • User manual.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.