• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18100004 Coffee/tea maker Black Cup volume=6 Glass jug

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gastronoma ice coffee and tea maker, 2.5 L, 6 cups,

  • Fill ice in the glass container and make your own ice coffee or ice tea
  • Easy to use and ready in a few minutes
  • Simple measuring system for tasteful, powerful coffee
  • Filter for loose tea and coffee basket
  • Extra large 2.5 liter glass jug
  • Adjustable brew unit
  • Switch-on button and indicator light
  • Automatic power off after brewing
  • Glass jug and funnel are dishwasher safe

Technical specifications

Cup volume

6

Product type

Coffee/tea maker

Coffee maker features

Glass jug

700 W

Factory colour

Black

Weight

1876 g

Thermal jug

No

Width

275 mm

Height

348 mm

Length

167 mm

Documents & Downloads

Datasheet

Datasheet 3558414 Gastronoma 18100004 Coffee/tea maker Black Cup volume=6 Glass jug

User & Safety Instructions

User & Safety Instructions 3558414 Gastronoma 18100004 Coffee/tea maker Black Cup volume=6 Glass jug

Description

At home or in the office, enjoy coffee-style ice-cooled drinks with the electric coffee and tea maker from Gastronoma. Designed for comfort, capacity and taste, this versatile appliance allows you to prepare delicious ice coffee or refreshing ice tea in just a few minutes.

With its generous 2.5-liter glass container, the gastronomic ice-coffee and tea maker is perfect for families, gatherings or sharing in small businesses such as offices, salons or waiting rooms. Just put your favorite coffee set or loose tea leaves in the filter, fill in water, put ice cream directly into the jug and start brewing. In just a few simple steps you get a perfectly chilled drink - every time.

With the integrated, adjustable brew control, you can adjust your taste to suit your taste - whether you prefer a light, soft brew or a full, strong taste. The easy-to-use measurement system ensures consistent results without puzzles. The multipurpose filter is suitable for both ground coffee and loose tea, so that you can easily enjoy your favorite drink.

The Gastronoma Ice Coffee and Tea Maker is easy to use and features a power button with indicator light and an automatic shut-off function for added safety and energy efficiency. After brewing, the appliance switches itself off automatically so you can concentrate on enjoying your drink without worrying.

The cleaning process is quick and easy - both the glass vessel and the funnel accessories are dishwasher-proof, making maintenance for daily use and for busy workplaces equally easy.

Whether you're a coffee or tea lover, or just looking for a convenient way to refresh yourself all day, Gastronoma's electric ice-coffee and tea maker offers the perfect combination of functionality, style and capacity. Its slim design fits into every kitchen, every break room and every beverage station.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)