• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator kit Inspire+ 4410034 A4, A5, A6, Business cards

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GBC Inspire + Laminator kit

  • Laminated all sizes - from visiting cards- to A4-format
  • The laminator is ready to use in just four minutes
  • For lamination foils of 75 to 125 micron
  • Cold laminating mode for use with self-adhesive cold laminating films
  • Laminates up to eight slides in ten minutes
  • Release lever that allows for manual removal of incorrectly inserted or trapped slides
  • LED indicates when the device is switched on (red) and ready for operation (green)
  • For best results, use GBC lamination foils

Technical specifications

Product type

Laminator kit

Format

A4

A5

A6

Business cards

Laminator width (max.)

241 mm

Laminating type

Hot and cold

Min. sheet thickness

75 micron

Sheet thickness (max.)

125 micron

Laminating speed

250 mm/min

Preheating time

4 min

No. of castors

2

Factory colour

White

Operating voltage

220 - 240 V

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018479 GBC Laminator kit Inspire+ 4410034 A4, A5, A6, Business cards

Description

This 4-in-1 A4 laminator set combines the perfect tools for everyday laminating and tinkering - Ideal for use at home or school. The kit contains a light and compact GBC Inspire+ A4 laminator, 1 x corner cutter for cutting sharp edges, 1 x roll cutter for cutting documents to the desired size and a starter pack with 5 x A4 laminating films (75 micron). The Inspire+ laminator is easy to operate with a single switch and has a short warm-up time of four minutes. You can laminate films with up to 125 micron to give your documents a professional and perfect finish at any time. This GBC laminator also has a cold lamination mode for heat-sensitive materials. Get creative in no time at all - fantasy is everything, WAS you need!

This text is machine translated.

Features

  • Temperature 135 °C.
  • Heating system: 2 heated rolls
  • Operation: 2 rollers, no carrier required, temperature controlled
  • Max. Lamination thickness 0.5 mm
  • Film thickness 2 x 125 micron
  • Anti-Jam technology: Manual role release
  • Photo-enabled: Yes
  • Corner cutter for cutting sharp edges and corners
  • Roll cutter for easy and secure cutting of documents to the desired size (cuts up to five sheets at a time)
  • Laminator dimensions (W x D x H): 350 x 130 x 60 mm
  • Dim. Roll cutter (W x D x H) 352 x 95 x 24 mm

Scope of delivery

  • GBC Inspire+ A4 laminator
  • Corner cut-off
  • Rotary cutter
  • 5 x Laminating foils Starter pack (75 micron)

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)