• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GDM Series right-angle connector Black GDM 3011 Pins:3 + PE 931 952-100-200 Hirschmann Content: 200 pc(s)

1/2
Image similar
Product type
IP rating
IP65
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.68 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connectable cables PG 9 Ø 4.5 - 7 mm
  • PG 11 Ø 6 - 9 mm
Pins

3 + PE

Product type

IP65

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

931 952-100-200

Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

RoHS-compliant
Type

GDM 3011

Leading contact (PE)

Yes

Operating current


Nominal voltage (details)

250 V

Nominal current (details)

16 A

Contamination level

3

Connection

Screw connection/cable lug/eyelet

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718578 GDM Series right-angle connector Black GDM 3011 Pins:3 + PE 931 952-100-200 Hirschmann Content: 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1718578 GDM Series right-angle connector Black GDM 3011 Pins:3 + PE 931 952-100-200 Hirschmann Content: 200 pc(s)

Description

Hirschmann actuator/connector to DIN EN 175301-803 ISO 4400 standard. Robust right-angle socket, dustproof and shockproof. Possible applications: Heating systems, gas/oil burner control systems, devices and components subject to vibration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.