• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GDM21F6 series valve connectors Transparent GDM21F6-V44-10D 934888039 Lumberg Automation Content: 1 pc(s)

Image similar
Product type
Square connector
Type
A standard
Connection
Open end cable
IP rating
IP65
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 2+PE and 3+PE
Product type

Square connector

Type

A standard

Connection

Open end cable

IP65

Number of pins

3

Nominal voltage

24 V AC

24 V DC

Display

LED

Total no. of pins

3 + PE

Manufacturer part #

934888039

Factory colour

Transparent

Content

1 pc(s)

max. cross section

1.50 mm²

Min. cross section

0.25 mm²

Circuit layout description

incl. varistor

incl. green LED

incl. yellow LED

Standard

DIN

Connector type

Socket, right angle

Max. temperature

+90 °C

Min. temperature

-25 °C

Type

GDM21F6-V44-10D

Features

LED

Leading contact (PE)

Yes

Documents & Downloads

Information

Information 1917866 GDM21F6 series valve connectors Transparent GDM21F6-V44-10D 934888039 Lumberg Automation Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)