• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gebro 106147 Power strip 6x Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current: 16 A
Product type

Power strip

Light bulb features

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Mounting type

Free standing

Material

Thermoplastic

PVC

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

Width

56 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656945 Gebro 106147 Power strip 6x Black PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1656945 Gebro 106147 Power strip 6x Black PG connector 1 pc(s)

Certificate

Certificate 1656945 Gebro 106147 Power strip 6x Black PG connector 1 pc(s)

Description

Multiple outlet strip from GEBRO with the cable type H05VV-F 3G1.5 mm ², 6-fold, black, without switch

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)