• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1396595 139-400 Gemmy (Ø x L) 14 mm x 400 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Chromium-vanadium steel 31 CrV 3 c, hardened, galvanized
Dim

(Ø x L) 14 mm x 400 mm

Product type

Gemmy

Weight

480 g

Content

1 pc(s)

Material (details)

Chrome vanadium steel

Length

400 mm

(Ø)

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909056 Gedore 1396595 139-400 Gemmy (Ø x L) 14 mm x 400 mm

Information

Information 1909056 Gedore 1396595 139-400 Gemmy (Ø x L) 14 mm x 400 mm

Description

Features

  • Chrome-vanadium-steel 31CrV3c, zinc-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 49.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)