• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1429566 Kraft comb pliers 160 mm DIN ISO 5746

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width: 22.8 mm, tip width: 5.8 mm
Product type

Kraft comb pliers

Manufacturer part #

1429566

Length

160 mm

Material

Quenched steel

DIN standard

DIN ISO 5746

Weight

225 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907821 Gedore 1429566 Kraft comb pliers 160 mm DIN ISO 5746

Information

Information 1907821 Gedore 1429566 Kraft comb pliers 160 mm DIN ISO 5746

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)