• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1499351 Puller No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Quick release hook
  • Hook base width at usable surface: 22 mm
  • Hook base thickness at tip: 3 mm
  • Hook-foot depth usable: 12 mm
  • Quick release lever: Yes
  • Clamping depth can be used: 100 mm
Weight

0.3 kg

Content

1 pc(s)

Hooks

3

Product type

Puller

Width

22 mm

Span width (max.)

100 mm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451885 Gedore 1499351 Puller No. of hooks 3

Description

Quick release hook for extractor No. 1.04

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)