• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1523988 Allen Allen key set 8-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Screwdriver features

Ball head handle

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462086 Gedore 1523988 Allen Allen key set 8-piece

Information

Information 1462086 Gedore 1523988 Allen Allen key set 8-piece

Information 1462086 Gedore 1523988 Allen Allen key set 8-piece

Description

Extra long angle screwdriver with ball head in a blue plastic label holder.

Scope of delivery

  • 42 KEL 2 2.5 3 4 5 6 8 10

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)